Similar
Similar
Similar
Similar
Similar

1339-2DCGI8 | |
|---|---|
DigiKey Part Number | 1339-2DCGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1339-2DCGI8 |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 200µA @ 3.63V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1340Z-18+ | Analog Devices Inc./Maxim Integrated | 1.682 | DS1340Z-18+-ND | 6,53000 € | Similar |
| DS1340Z-3+ | Analog Devices Inc./Maxim Integrated | 4.103 | DS1340Z-3+-ND | 6,07000 € | Similar |
| DS1340Z-3+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1340Z-3+T&R-ND | 2,93676 € | Similar |
| ISL12008IB8Z | Renesas Electronics Corporation | 2.813 | ISL12008IB8Z-ND | 2,75000 € | Similar |
| ISL12008IB8Z-T | Renesas Electronics Corporation | 868 | 20-ISL12008IB8Z-TCT-ND | 2,75000 € | Similar |



