1337DVGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1338D-31DVGI

DigiKey Part Number
800-1338D-31DVGI-ND
Manufacturer
Manufacturer Product Number
1338D-31DVGI
Description
1338D-31 REAL TIME CLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Clock/Calendar
Features
Leap Year, RAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
3.3V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 3.7V
Current - Timekeeping (Max)
2µA @ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80300 €18,03 €
961,48510 €142,57 €
1921,42177 €272,98 €
2881,39007 €400,34 €
5761,34359 €773,91 €
1.0561,30973 €1.383,07 €
2.5921,26905 €3.289,38 €
5.0881,24459 €6.332,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €