
UPD166033T1U-E1-AY | |
|---|---|
DigiKey Part Number | 559-UPD166033T1U-E1-AYTR-ND - Tape & Reel (TR) 559-UPD166033T1U-E1-AYCT-ND - Cut Tape (CT) 559-UPD166033T1U-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD166033T1U-E1-AY |
Description | POWER DEVICE E IPD MP-3ZK HIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 2.2mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-7, DPAK (6 Leads + Tab) | |
Supplier Device Package | TO-252-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73100 € | 17,31 € |
| 25 | 1,58280 € | 39,57 € |
| 100 | 1,42040 € | 142,04 € |
| 250 | 1,34284 € | 335,71 € |
| 500 | 1,29614 € | 648,07 € |
| 1.000 | 1,25769 € | 1.257,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21710 € | 3.042,75 € |
| 5.000 | 1,19264 € | 5.963,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

