
RAA270000KFT#HA2 | |
|---|---|
DigiKey Part Number | 559-RAA270000KFT#HA2TR-ND - Tape & Reel (TR) 559-RAA270000KFT#HA2CT-ND - Cut Tape (CT) 559-RAA270000KFT#HA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA270000KFT#HA2 |
Description | AUTOMOTIVE OTHERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 64-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 18.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-QFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,82900 € | 78,29 € |
| 25 | 7,28960 € | 182,24 € |
| 100 | 6,69700 € | 669,70 € |
| 250 | 6,41444 € | 1.603,61 € |
| 500 | 6,24418 € | 3.122,09 € |
| 1.000 | 6,10406 € | 6.104,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,58706 € | 11.174,12 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |



