
ISL4223EIRZ | |
---|---|
DigiKey Part Number | ISL4223EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4223EIRZ |
Description | IC TRANSCEIVER FULL 2/2 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4223EIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,49000 € | 4,49 € |
10 | 3,44600 € | 34,46 € |
60 | 2,99050 € | 179,43 € |
120 | 2,86742 € | 344,09 € |
300 | 2,76640 € | 829,92 € |
Unit Price without VAT: | 4,49000 € |
---|---|
Unit Price with VAT: | 5,34310 € |