
ICM7218CIJI | |
---|---|
DigiKey Part Number | ICM7218CIJI-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218CIJI |
Description | IC DRVR 7 SEG 8 DIGIT 28CERDIP |
Customer Reference | |
Detailed Description | LED Driver 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218CIJI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Parallel | |
Digits or Characters | 8 Digits | |
Current - Supply | 2.5 mA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CerDip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,83000 € | 22,83 € |
10 | 16,51100 € | 165,11 € |
25 | 14,86600 € | 371,65 € |
143 | 14,21797 € | 2.033,17 € |
Unit Price without VAT: | 22,83000 € |
---|---|
Unit Price with VAT: | 27,16770 € |