



HIN232ECPZ | |
---|---|
DigiKey Part Number | HIN232ECPZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN232ECPZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIN232ECPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,13100 € | 11,31 € |
25 | 1,02840 € | 25,71 € |
100 | 0,91610 € | 91,61 € |
250 | 0,86252 € | 215,63 € |
500 | 0,83028 € | 415,14 € |
1.000 | 0,80371 € | 803,71 € |
2.500 | 0,77566 € | 1.939,15 € |
5.000 | 0,75876 € | 3.793,80 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |