
RLD-2240-4-24 | |
|---|---|
DigiKey Part Number | 5594-RLD-2240-4-24-ND |
Manufacturer | |
Manufacturer Product Number | RLD-2240-4-24 |
Description | 50/60 HZ 6 VA 115/230V 115:24V C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Renco Electronics, Inc. | Center Tap No |
Packaging Bulk | Power - Max 6VA |
Part Status Active | Mounting Type Through Hole |
Voltage - Primary 115V, 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Size / Dimension 41.28mm L x 33.34mm W |
Current - Output (Max) Parallel 500mA, Series 250mA | Height - Seated (Max) 33.34mm |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 9,12000 € | 91,20 € |
| 25 | 8,74760 € | 218,69 € |
| 50 | 8,47420 € | 423,71 € |
| 200 | 7,94985 € | 1.589,97 € |
| 400 | 7,69850 € | 3.079,40 € |
| 600 | 7,55475 € | 4.532,85 € |
| 1.000 | 7,37712 € | 7.377,12 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

