
RL-9740-2 | |
|---|---|
DigiKey Part Number | 5594-RL-9740-2-ND |
Manufacturer | |
Manufacturer Product Number | RL-9740-2 |
Description | CURRENT SENSE XFMR 100:1 20MH TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 A 100:1 Current Sense Transformer 10kHz ~ 200kHz 1.4Ohm Secondary 20 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 37 A | |
Inductance | 20 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | 1:100 | |
DC Resistance (DCR) | 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.750" L x 0.565" W (19.05mm x 14.35mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,48700 € | 34,87 € |
| 25 | 3,34720 € | 83,68 € |
| 50 | 3,24440 € | 162,22 € |
| 100 | 3,14430 € | 314,43 € |
| 250 | 3,01580 € | 753,95 € |
| 500 | 2,92164 € | 1.460,82 € |
| 1.000 | 2,82998 € | 2.829,98 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

