
RL-9740-1 | |
|---|---|
DigiKey Part Number | 5594-RL-9740-1-ND |
Manufacturer | |
Manufacturer Product Number | RL-9740-1 |
Description | CURRENT SENSE XFMR 50:1 5MH TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50:1 Current Sense Transformer 10kHz ~ 200kHz 700mOhm Secondary 5 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Inductance | 5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | 700mOhm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.750" L x 0.565" W (19.05mm x 14.35mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,21900 € | 32,19 € |
| 25 | 3,08960 € | 77,24 € |
| 50 | 2,99480 € | 149,74 € |
| 100 | 2,90250 € | 290,25 € |
| 250 | 2,78412 € | 696,03 € |
| 500 | 2,69726 € | 1.348,63 € |
| 1.000 | 2,61275 € | 2.612,75 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

