
RL-7500-4-151M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-4-151MTR-ND - Tape & Reel (TR) 5594-RL-7500-4-151MCT-ND - Cut Tape (CT) 5594-RL-7500-4-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-4-151M |
Description | FIXED IND 150UH 2A 182 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 2 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 $ | 2,12 $ |
| 10 | 1,74400 $ | 17,44 $ |
| 100 | 1,43390 $ | 143,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,33862 $ | 301,19 $ |
| 450 | 1,26227 $ | 568,02 $ |
| 675 | 1,21967 $ | 823,28 $ |
| 1.125 | 1,16812 $ | 1.314,13 $ |
| 1.575 | 1,13538 $ | 1.788,22 $ |
| 2.250 | 1,10172 $ | 2.478,87 $ |
| Unit Price without VAT: | 2,12000 $ |
|---|---|
| Unit Price with VAT: | 2,52280 $ |

