
RL-7500-2-220M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-2-220MTR-ND - Tape & Reel (TR) 5594-RL-7500-2-220MCT-ND - Cut Tape (CT) 5594-RL-7500-2-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-2-220M |
Description | FIXED IND 22UH 2.8A 36 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.8 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,76700 € | 76,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,65887 € | 395,32 € |
| 1.200 | 0,62131 € | 745,57 € |
| 1.800 | 0,60037 € | 1.080,67 € |
| 3.000 | 0,57501 € | 1.725,03 € |
| 4.200 | 0,55891 € | 2.347,42 € |
| 6.000 | 0,54235 € | 3.254,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

