
RL-7500-0-331M | |
|---|---|
DigiKey Part Number | 5594-RL-7500-0-331MTR-ND - Tape & Reel (TR) 5594-RL-7500-0-331MCT-ND - Cut Tape (CT) 5594-RL-7500-0-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL-7500-0-331M |
Description | FIXED IND 330UH 700MA 1.35 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.35Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.35Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,68560 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57476 € | 459,81 € |
| 1.600 | 0,54201 € | 867,22 € |
| 2.400 | 0,52375 € | 1.257,00 € |
| 4.000 | 0,50164 € | 2.006,56 € |
| 5.600 | 0,48760 € | 2.730,56 € |
| 8.000 | 0,47316 € | 3.785,28 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

