
RL-5480HC-4-56 | |
|---|---|
DigiKey Part Number | 5594-RL-5480HC-4-56CT-ND - Cut Tape (CT) 5594-RL-5480HC-4-56TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL-5480HC-4-56 |
Description | FIXED IND 56UH 3.3A 75 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 75mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 4.8MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.480" Dia (12.20mm) |
Current - Saturation (Isat) 7.5A | Height - Seated (Max) 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,38880 € | 34,72 € |
| 50 | 1,30940 € | 65,47 € |
| 100 | 1,23460 € | 123,46 € |
| 250 | 1,14228 € | 285,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,04690 € | 732,83 € |
| 1.400 | 0,98732 € | 1.382,25 € |
| 2.100 | 0,95410 € | 2.003,61 € |
| 3.500 | 0,91388 € | 3.198,58 € |
| 4.900 | 0,89240 € | 4.372,76 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

