
RL-5480HC-3-820 | |
|---|---|
DigiKey Part Number | 5594-RL-5480HC-3-820CT-ND - Cut Tape (CT) 5594-RL-5480HC-3-820TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL-5480HC-3-820 |
Description | FIXED IND 820UH 600MA 1.4 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 600 mA 1.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,16320 € | 29,08 € |
| 50 | 1,09680 € | 54,84 € |
| 100 | 1,03420 € | 103,42 € |
| 250 | 0,95692 € | 239,23 € |
| 500 | 0,90232 € | 451,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85090 € | 850,90 € |
| 2.000 | 0,80250 € | 1.605,00 € |
| 3.000 | 0,77551 € | 2.326,53 € |
| 5.000 | 0,74283 € | 3.714,15 € |
| 7.000 | 0,73304 € | 5.131,28 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

