
RL-4400-1-0,68 | |
---|---|
DigiKey Part Number | 5594-RL-4400-1-0,68-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-1-0,68 |
Description | CMC 680UH 1.2A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 680 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.626" L x 0.453" W (15.90mm x 11.50mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,47000 € | 1,47 € |
10 | 1,20300 € | 12,03 € |
25 | 1,11320 € | 27,83 € |
50 | 1,04920 € | 52,46 € |
100 | 0,98930 € | 98,93 € |
250 | 0,91532 € | 228,83 € |
500 | 0,86310 € | 431,55 € |
1.000 | 0,81392 € | 813,92 € |
2.500 | 0,75330 € | 1.883,25 € |
Unit Price without VAT: | 1,47000 € |
---|---|
Unit Price with VAT: | 1,74930 € |