
RL-4400-1-0,39 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-1-0,39-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-1-0,39 |
Description | CMC 390UH 1.6A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 390 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.626" L x 0.453" W (15.90mm x 11.50mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,12080 € | 28,02 € |
| 50 | 1,05640 € | 52,82 € |
| 100 | 0,99610 € | 99,61 € |
| 250 | 0,92160 € | 230,40 € |
| 500 | 0,86904 € | 434,52 € |
| 1.000 | 0,81952 € | 819,52 € |
| 2.500 | 0,75848 € | 1.896,20 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |











