36VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 5.7A, Series 2.85A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-2240-7-12

DigiKey Part Number
5594-RL-2240-7-12-ND
Manufacturer
Manufacturer Product Number
RL-2240-7-12
Description
50/60 HZ XFMR 20VA 115V:12.6V CT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 5.7A, Series 2.85A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Dual
Manufacturer
Renco Electronics, Inc.
Center Tap
No
Packaging
Bulk
Power - Max
36VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Primary
115V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Size / Dimension
66.68mm L x 55.56mm W
Current - Output (Max)
Parallel 5.7A, Series 2.85A
Height - Seated (Max)
39.69mm
Primary Winding(s)
Single
Voltage - Isolation
2500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,95000 €23,95 €
1021,55700 €215,57 €
2520,66400 €516,60 €
5020,01080 €1.000,54 €
20018,75965 €3.751,93 €
40018,16123 €7.264,49 €
Manufacturers Standard Package
Unit Price without VAT:23,95000 €
Unit Price with VAT:28,50050 €