
RL-1256-4-68 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-4-68-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-4-68 |
Description | FIXED IND 68UH 14.4A 21 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 14.4 A 21mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.600" Dia (40.64mm) |
Current Rating (Amps) | Height - Seated (Max) 1.100" (27.94mm) |
Current - Saturation (Isat) 24.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| 10 | 8,46300 € | 84,63 € |
| 25 | 7,83040 € | 195,76 € |
| 50 | 7,38360 € | 369,18 € |
| 100 | 6,96310 € | 696,31 € |
| 250 | 6,44476 € | 1.611,19 € |
| 500 | 6,09698 € | 3.048,49 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |

