
RL-1256-1-39 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-1-39-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-1-39 |
Description | FIXED IND 39UH 4A 46 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 4 A 46mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.660" Dia (16.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.850" (21.59mm) |
Current - Saturation (Isat) 11.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,62700 € | 26,27 € |
| 25 | 2,43000 € | 60,75 € |
| 50 | 2,29120 € | 114,56 € |
| 100 | 2,16030 € | 216,03 € |
| 250 | 1,99892 € | 499,73 € |
| 500 | 1,88510 € | 942,55 € |
| 1.000 | 1,77791 € | 1.777,91 € |
| 2.500 | 1,66156 € | 4.153,90 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

