
RS53201R | |
|---|---|
DigiKey Part Number | 5397-RS53201RTR-ND - Tape & Reel (TR) 5397-RS53201RCT-ND - Cut Tape (CT) 5397-RS53201RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53201R |
Description | IC REG BUCK ADJ 550MA 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Selectable 1.2V 1 Output 550mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.55x0.86) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61360 € | 15,34 € |
| 100 | 0,54140 € | 54,14 € |
| 250 | 0,50684 € | 126,71 € |
| 500 | 0,48606 € | 243,03 € |
| 1.000 | 0,47402 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44778 € | 1.343,34 € |
| 6.000 | 0,43742 € | 2.624,52 € |
| 9.000 | 0,43224 € | 3.890,16 € |
| 15.000 | 0,42649 € | 6.397,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

