
RS31317BR | |
|---|---|
DigiKey Part Number | 5397-RS31317BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS31317BR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 15 A | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 1,53926 € |
|---|---|
| Unit Price with VAT: | 1,83172 € |

