
RS31310BR | |
|---|---|
DigiKey Part Number | 5397-RS31310BRTR-ND - Tape & Reel (TR) 5397-RS31310BRCT-ND - Cut Tape (CT) 5397-RS31310BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31310BR |
Description | IC ELECTRONIC FUSE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel PCI, PCI-X 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | PCI, PCI-X | |
Features | Auto Retry | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.97V ~ 16.5V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 5 A | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| 1.000 | 0,46812 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43448 € | 2.172,40 € |
| 10.000 | 0,42563 € | 4.256,30 € |
| 15.000 | 0,42119 € | 6.317,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

