
DLTC 300 | |
|---|---|
DigiKey Part Number | 4938-DLTC300-ND |
Manufacturer | |
Manufacturer Product Number | DLTC 300 |
Description | CONTROL TEMP ANLG OUT 5-30V CHAS |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 5 ~ 30VDC Chassis Mount |
Datasheet | Datasheet |
Category | Control Method Proportional (PID) |
Manufacturer RedWave Labs | Communications USB |
Packaging Bulk | Voltage - Supply 5 ~ 30VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Temperature Controller (Thermistor, NTC) | Termination Style Screw Terminal |
Input Range 10µA, 50µA, 100µA, 250µA, 500µA, 1mA, 1.5mA Activation Current | Operating Temperature -40°C ~ 85°C |
Output Type Analog | Weight 0.529 lb (239.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,59000 € | 500,59 € |
| 10 | 454,69700 € | 4.546,97 € |
| Unit Price without VAT: | 500,59000 € |
|---|---|
| Unit Price with VAT: | 595,70210 € |

