New at DigiKey
Laser Driver IC Channel 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C490

DigiKey Part Number
4938-C490-ND
Manufacturer
Manufacturer Product Number
C490
Description
Laser Controller 1500mA 4V 14 pi
Customer Reference
Detailed Description
Laser Driver IC Channel 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Laser Diode Controller
Manufacturer
RedWave Labs
Voltage - Supply
5V
Packaging
Retail Package
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
Module
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 42 days from RedWave Labs
A separate 38,55 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1466,90000 €466,90 €
Unit Price without VAT:466,90000 €
Unit Price with VAT:555,61100 €