Laser Driver IC 1 Channel 4.5V ~ 5.5V, 10.8V ~ 13.2V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C150

DigiKey Part Number
4938-C150-ND
Manufacturer
Manufacturer Product Number
C150
Description
Laser Controller 250 mA 4 V
Customer Reference
Detailed Description
Laser Driver IC 1 Channel 4.5V ~ 5.5V, 10.8V ~ 13.2V Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V, 10.8V ~ 13.2V
Manufacturer
RedWave Labs
Current - Supply
250 mA
Packaging
Bulk
Current - Modulation
20mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Laser Diode Controller
Package / Case
Module
Number of Channels
1
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RedWave Labs
A separate 38,55 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1823,29000 €823,29 €
5782,16800 €3.910,84 €
10716,20100 €7.162,01 €
25641,66840 €16.041,71 €
Unit Price without VAT:823,29000 €
Unit Price with VAT:979,71510 €