
IZD0041 | |
|---|---|
DigiKey Part Number | 3133-IZD0041-ND |
Manufacturer | |
Manufacturer Product Number | IZD0041 |
Description | STEMLAB 125-14 4-INPUT DIAGNOST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Pitaya STEMlab 125-14 Zynq-7000 AP SoC XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Pitaya d.d. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Red Pitaya STEMlab 125-14 Zynq-7000 AP SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.294,42000 € | 6.472,10 € |
| Unit Price without VAT: | 1.294,42000 € |
|---|---|
| Unit Price with VAT: | 1.540,35980 € |


