
ZPJ1200A | |
|---|---|
DigiKey Part Number | ZPJ1200A-ND |
Manufacturer | |
Manufacturer Product Number | ZPJ1200A |
Description | ENCODER MECHANICAL QUAD CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 1200 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 1200 |
Manufacturer Red Lion Controls | Voltage - Supply 4.75V ~ 28V |
Series | Actuator Type 5/8" Open Center |
Packaging Box | Detent No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Termination Style Cable |
Encoder Type Mechanical | Base Product Number |
Output Type Quadrature with Index (Incremental) |

