
ZOH2000A | |
|---|---|
DigiKey Part Number | ZOH2000A-ND |
Manufacturer | |
Manufacturer Product Number | ZOH2000A |
Description | ENCODER MECHANICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 2000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 2000 |
Manufacturer Red Lion Controls | Voltage - Supply 4.75V ~ 28V |
Series | Actuator Type 3/8" Open Center |
Packaging Box | Detent No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Termination Style Cable |
Encoder Type Mechanical | Base Product Number |
Output Type Quadrature with Index (Incremental) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,75000 € | 460,75 € |
| Unit Price without VAT: | 460,75000 € |
|---|---|
| Unit Price with VAT: | 548,29250 € |

