
ZOD0500A | |
|---|---|
DigiKey Part Number | ZOD0500A-ND |
Manufacturer | |
Manufacturer Product Number | ZOD0500A |
Description | ENCODER MECHANICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 500 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,75000 € | 460,75 € |
| Unit Price without VAT: | 460,75000 € |
|---|---|
| Unit Price with VAT: | 548,29250 € |

