
ZNH0120H | |
|---|---|
DigiKey Part Number | ZNH0120H-ND |
Manufacturer | |
Manufacturer Product Number | ZNH0120H |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 120 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 3/8" Dia Flatted End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,92000 € | 937,92 € |
| Unit Price without VAT: | 937,92000 € |
|---|---|
| Unit Price with VAT: | 1.116,12480 € |

