
ZLZ0500G | |
|---|---|
DigiKey Part Number | ZLZ0500G-ND |
Manufacturer | |
Manufacturer Product Number | ZLZ0500G |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 28V |
Manufacturer Red Lion Controls | Actuator Type Cable Pull |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Termination Style Cable |
Encoder Type Optical | Rotational Life (Cycles Min) 1M |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,77000 € | 863,77 € |
| Unit Price without VAT: | 863,77000 € |
|---|---|
| Unit Price with VAT: | 1.027,88630 € |

