Rotary Encoder Optical 600 Quadrature (Analog)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHG06004

DigiKey Part Number
ZHG06004-ND
Manufacturer
Manufacturer Product Number
ZHG06004
Description
ENCODER OPTICAL QUAD CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 600 Quadrature (Analog)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
600
Manufacturer
Red Lion Controls
Voltage - Supply
4.75V ~ 28V
Series
Actuator Type
3/8" Dia Flatted End
Packaging
Box
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount
Encoder Type
Optical
Termination Style
Connector
Output Type
Quadrature (Analog)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1971,33000 €971,33 €
Manufacturers Standard Package
Unit Price without VAT:971,33000 €
Unit Price with VAT:1.155,88270 €