
ZGG33/3C | |
|---|---|
DigiKey Part Number | ZGG33/3C-ND |
Manufacturer | |
Manufacturer Product Number | ZGG33/3C |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 33.333 Quadrature (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 33.333 | |
Voltage - Supply | 8V ~ 35V | |
Actuator Type | 3/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,70000 € | 454,70 € |
| Unit Price without VAT: | 454,70000 € |
|---|---|
| Unit Price with VAT: | 541,09300 € |

