
ZGG0100C | |
|---|---|
DigiKey Part Number | ZGG0100C-ND |
Manufacturer | |
Manufacturer Product Number | ZGG0100C |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 100 |
Manufacturer Red Lion Controls | Voltage - Supply 8V ~ 35V |
Series | Actuator Type 3/8" Dia Flatted End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Termination Style Cable |
Output Type Quadrature (Incremental) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,99000 € | 490,99 € |
| Unit Price without VAT: | 490,99000 € |
|---|---|
| Unit Price with VAT: | 584,27810 € |

