
ZFG0010C | |
|---|---|
DigiKey Part Number | RLC641-ND |
Manufacturer | |
Manufacturer Product Number | ZFG0010C |
Description | ENCODER OPTICAL QUAD CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 10 Quadrature (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 10 |
Manufacturer Red Lion Controls | Voltage - Supply 8V ~ 35V |
Series | Actuator Type 3/8" Dia Flatted End |
Packaging Box | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Termination Style Cable |
Output Type Quadrature (Incremental) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZFG0100C | Red Lion Controls | 0 | ZFG0100C-ND | 477,78000 € | MFR Recommended |


