ZCG0012C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 402,68000 €
Datasheet
Rotary Encoder Optical 12 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCG0012C

DigiKey Part Number
ZCG0012C-ND
Manufacturer
Manufacturer Product Number
ZCG0012C
Description
ENCODER OPTICAL QUAD CABLE
Customer Reference
Detailed Description
Rotary Encoder Optical 12 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
8V ~ 35V
Actuator Type
3/8" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes