
ZBH06002 | |
|---|---|
DigiKey Part Number | RLC542-ND |
Manufacturer | |
Manufacturer Product Number | ZBH06002 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 600 Quadrature (Analog) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Analog) | |
Pulses per Revolution | 600 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 3/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | - | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,10000 € | 664,10 € |
| 5 | 568,60200 € | 2.843,01 € |
| 10 | 541,32100 € | 5.413,21 € |
| Unit Price without VAT: | 664,10000 € |
|---|---|
| Unit Price with VAT: | 790,27900 € |

