
VT-MIPM-248-D | |
|---|---|
DigiKey Part Number | 68-VT-MIPM-248-D-ND |
Manufacturer | |
Manufacturer Product Number | VT-MIPM-248-D |
Description | I/O MOD 12 DIG 6ANLG 4 DIG 2ANLG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 9 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Multiple Series | |
Number of Inputs and Type | 18 - Digital (12), Analog (6) | |
Number of Outputs and Type | 6 - Digital (4), Analog (2) | |
Voltage - Supply | 9 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.097,51000 € | 3.097,51 € |
| Unit Price without VAT: | 3.097,51000 € |
|---|---|
| Unit Price with VAT: | 3.686,03690 € |

