
VT-MIPM-138-D | |
|---|---|
DigiKey Part Number | 68-VT-MIPM-138-D-ND |
Manufacturer | |
Manufacturer Product Number | VT-MIPM-138-D |
Description | I/O MOD 12 DIG 8ANLG 8 DIG 9-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 9 ~ 30VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 20 - Digital (12), Analog (8) |
Manufacturer Red Lion Controls | Number of Outputs and Type 8 - Digital |
Series | Voltage - Supply 9 ~ 30VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature -40°C ~ 70°C |
For Use With/Related Products Multiple Series | Approval Agency CE, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.393,51000 € | 2.393,51 € |
| Unit Price without VAT: | 2.393,51000 € |
|---|---|
| Unit Price with VAT: | 2.848,27690 € |

