
TMWSJ100 | |
|---|---|
DigiKey Part Number | RLC628-ND |
Manufacturer | |
Manufacturer Product Number | TMWSJ100 |
Description | THERMO WIRE J 100 FT 24 AWG |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Wire for use with J-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Wire | |
For Use With/Related Products | J-Type Probe Tips | |
Specifications | 24 AWG, 100 FT |


