
TMPTQD01 | |
|---|---|
DigiKey Part Number | TMPTQD01-ND |
Manufacturer | |
Manufacturer Product Number | TMPTQD01 |
Description | QUICK DISCONNECT MINI TYPE T |
Customer Reference | |
Detailed Description | T-Type Thermocouple Immersion / Penetration, Rounded |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Red Lion Controls | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Plug Color Blue |
Packaging Box | Probe Length 12.000" (304.80mm) |
Part Status Obsolete | Probe Material Stainless Steel |
Type T-Type Thermocouple | Base Product Number |
Usage Liquids, Semi Solids |



