
TMPKUT01 | |
|---|---|
DigiKey Part Number | TMPKUT01-ND |
Manufacturer | |
Manufacturer Product Number | TMPKUT01 |
Description | TYPE K STAINLESS STEEL .125 |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 1652°F (900°C) Max |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Red Lion Controls | Probe Temperature Range 1652°F (900°C) Max |
Series | Cable Length 60.000" (1524.00mm) |
Packaging Box | Plug Color Yellow |
Part Status Obsolete | Probe Length 12.000" (304.80mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Liquids, Semi Solids | Base Product Number |
Tip Type Immersion / Penetration, Rounded |

