
TMPKTJ05 | |
|---|---|
DigiKey Part Number | TMPKTJ05-ND |
Manufacturer | |
Manufacturer Product Number | TMPKTJ05 |
Description | K TYPE XL HIGH TEMP .125 |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 1900°F (1038°C) Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 1900°F (1038°C) Max | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polychlorotrifluoroethylene (PCTFE) | |
Plug Color | - | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | XL | |
Base Product Number |

