Image for TMPKQD02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPKQD02

DigiKey Part Number
TMPKQD02-ND
Manufacturer
Manufacturer Product Number
TMPKQD02
Description
QUICK DISCONNECT MINI TYPE K
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Red Lion Controls
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Plug Color
Yellow
Packaging
Box
Probe Length
12.000" (304.80mm)
Part Status
Obsolete
Probe Material
Inconel
Type
K-Type Thermocouple
Base Product Number
Usage
Liquids, Semi Solids
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.