
TMPKQD01 | |
|---|---|
DigiKey Part Number | TMPKQD01-ND |
Manufacturer | |
Manufacturer Product Number | TMPKQD01 |
Description | QUICK DISCONNECT MINI TYPE K |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Red Lion Controls | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Plug Color Yellow |
Packaging Box | Probe Length 12.000" (304.80mm) |
Part Status Obsolete | Probe Material Stainless Steel |
Type K-Type Thermocouple | Base Product Number |
Usage Liquids, Semi Solids |



