
TMPKCF01 | |
|---|---|
DigiKey Part Number | TMPKCF01-ND |
Manufacturer | |
Manufacturer Product Number | TMPKCF01 |
Description | CERAMIC OVERBRAIDED TYPE K 10 FT |
Customer Reference | |
Detailed Description | 120.000" (3048.00mm) K-Type Thermocouple 1796°F (980°C) Max |
Datasheet | Datasheet |
Category | Probe Temperature Range 1796°F (980°C) Max |
Manufacturer Red Lion Controls | Cable Length 120.000" (3048.00mm) |
Series | Cable Insulation Ceramic |
Packaging Box | Plug Color Yellow |
Part Status Obsolete | Probe Length 10.000" (254.00mm) |
Type K-Type Thermocouple | Probe Material Inconel |
Usage Air, Gas, Surface | Base Product Number |
Plug Type Sub-Mini (Thermocouple Plug) |

