
TMPKBT01 | |
|---|---|
DigiKey Part Number | TMPKBT01-ND |
Manufacturer | |
Manufacturer Product Number | TMPKBT01 |
Description | SPRINGLOADED COMPRESSION FITTING |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Contact, Spring 248°F (120°C) Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 248°F (120°C) Max | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Stainless Steel | |
Plug Color | Yellow | |
Probe Length | 2.000" (50.80mm) | |
Probe Material | - | |
Base Product Number |

