
TMPJ2SU2 | |
|---|---|
DigiKey Part Number | TMPJ2SU2-ND |
Manufacturer | |
Manufacturer Product Number | TMPJ2SU2 |
Description | TYPE J 900DEG F |
Customer Reference | |
Detailed Description | 6.000" (152.40mm) J-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 700°F (0 ~ 370°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | J-Type Thermocouple | |
Usage | - | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 700°F (0 ~ 370°C) | |
Cable Length | 6.000" (152.40mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Black | |
Probe Length | 24.000" (609.60mm) | |
Probe Material | - | |
Base Product Number |

