Image for TMPJ2SU1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPJ2SU1

DigiKey Part Number
TMPJ2SU1-ND
Manufacturer
Manufacturer Product Number
TMPJ2SU1
Description
TYPE J 400DEG F
Customer Reference
Detailed Description
6.000" (152.40mm) J-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 500°F (0 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
J-Type Thermocouple
Usage
-
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
32 ~ 500°F (0 ~ 260°C)
Cable Length
6.000" (152.40mm)
Cable Insulation
Polychlorotrifluoroethylene (PCTFE)
Plug Color
Black
Probe Length
24.000" (609.60mm)
Probe Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.